- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SBC8-150-532
SBC8-150-532
KEMET Electronics
Power Inductors-Leaded 15uH 20% 5.3A DCR=30mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-Leaded 15uH 20% 5.3A DCR=30mOhms
Search Keywords: SBC8150532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SBC8-150-532
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Ships today, if you order in
Minimum Order Quantity:
30
999 Weeks
can ship
7/24/45
Price (USD)
Qty
Unit Price
30
$2.30
200
$1.93
400
$1.82
800
$1.70
900 +
$1.61
Click for Quote
Log in
to unlock special pricing