- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SBC3-1R5-632
SBC3-1R5-632
KEMET Electronics
Power Inductors-Leaded 1.5uH 20% 6.3A DCR=10mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-Leaded 1.5uH 20% 6.3A DCR=10mOhms
Search Keywords: SBC31R5632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SBC3-1R5-632
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
90
999 Weeks
can ship
7/24/45
Price (USD)
Qty
Unit Price
90
$0.7650
550
$0.6426
1,200
$0.6018
2,400
$0.5814
4,000 +
$0.5406
Click for Quote
Log in
to unlock special pricing