- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SBC3-150-232
SBC3-150-232
KEMET Electronics
Power Inductors-Leaded 15uH 20% 2.3A DCR=50mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-Leaded 15uH 20% 2.3A DCR=50mOhms
Search Keywords: SBC3150232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:SBC3-150-232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
396
Can Ship immediately
Minimum Order Quantity:
85
999 Weeks
can ship
7/4/45
Price (USD)
Qty
Unit Price
85
$0.8364
500
$0.7140
1,100
$0.6732
2,200
$0.6324
4,000 +
$0.5916
Click for Quote
Log in
to unlock special pricing