- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- RSBIC3100AA00K
RSBIC3100AA00K
KEMET Electronics
Film Capacitors 250V 0.1 uF 125C 10% 2 Pin LS=5
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 250V 0.1 uF 125C 10% 2 Pin LS=5
Search Keywords: RSBIC3100AA00K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:RSBIC3100AA00K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Can Ship immediately
You may purchase all in-stock quantity of 139
Stock lot only:
139
Minimum Order Quantity:
250
41 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
1
$0.3120
250
$0.2836
1,500
$0.2397
3,100
$0.2264
6,500
$0.2122
15,000 +
$0.2009
Click for Quote
Log in
to unlock special pricing