- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- RSBIC2220Z300K
RSBIC2220Z300K
KEMET Electronics
Film Capacitors 250V 0.022 uF 125C 10% LS=5 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 250V 0.022 uF 125C 10% LS=5 mm
Search Keywords: RSBIC2220Z300K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:RSBIC2220Z300K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,680
Ships today, if you order in
Minimum Order Quantity:
550
41 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
550
$0.1346
3,100
$0.1122
6,500
$0.1061
13,700
$0.0989
30,000 +
$0.0938
Click for Quote
Log in
to unlock special pricing