- Home ›
- All Products›
- RSBIC1100JA00K
RSBIC1100JA00K
KEMET Electronics
Film Capacitors 250V 0.001 uF 125C 10% 2 Pin LS=5
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 250V 0.001 uF 125C 10% 2 Pin LS=5
Search Keywords: RSBIC1100JA00K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:RSBIC1100JA00K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,014
Can Ship immediately
Minimum Order Quantity:
500
41 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
500
$0.1459
2,800
$0.1224
6,000
$0.1153
12,500
$0.1102
51,000 +
$0.1030
Click for Quote
Log in
to unlock special pricing