- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- RSBEC3200AA00J
RSBEC3200AA00J
KEMET Electronics
Film Capacitors 100V 0.2 uF 125C 5% 2 Pin LS=5 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 100V 0.2 uF 125C 5% 2 Pin LS=5 mm
Search Keywords: RSBEC3200AA00J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:RSBEC3200AA00J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,717
Can Ship immediately
Minimum Order Quantity:
700
41 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
700
$0.2009
1,800
$0.1979
3,500
$0.1948
6,900 +
$0.1897
Click for Quote
Log in
to unlock special pricing