- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- RSBEC2470JH00K
RSBEC2470JH00K
KEMET Electronics
Film Capacitors 100V 0.047 uF 125C 10% LS=5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 100V 0.047 uF 125C 10% LS=5 mm
Search Keywords: RSBEC2470JH00K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:RSBEC2470JH00K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,000
Ships today, if you order in
Minimum Order Quantity:
3000
41 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
3,000
$0.0516
7,000
$0.0504
14,000 +
$0.0491
Click for Quote
Log in
to unlock special pricing