- Home ›
- All Products›
- RSBDC3330DQ00K
RSBDC3330DQ00K
KEMET Electronics
0 33 U 63V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
0 33 U 63V
Search Keywords: RSBDC3330DQ00K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:RSBDC3330DQ00K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
41 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
2,500
$0.1622
5,000
$0.1540
10,000
$0.1438
30,000 +
$0.1367
Click for Quote
Log in
to unlock special pricing