- Home ›
- All Products›
- RSBDC3330CK00J
RSBDC3330CK00J
KEMET Electronics
0 33 U 63V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
0 33 U 63V
Search Keywords: RSBDC3330CK00J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:RSBDC3330CK00J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Minimum Order Quantity:
1800
Order Increment:
1800
41 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1,800
$0.2122
3,600
$0.1785
5,400
$0.1683
9,000
$0.1591
30,600 +
$0.1510
Click for Quote
Log in
to unlock special pricing