- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82MC2470DQ50J
R82MC2470DQ50J
KEMET Electronics
Film Capacitors 400V 0.047 uF 105C 5% 2 Pin LS=5
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Description
+
Film Capacitors 400V 0.047 uF 105C 5% 2 Pin LS=5
Search Keywords: R82MC2470DQ50J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82MC2470DQ50J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
You may purchase all in-stock quantity of 1,400
Stock lot only:
1400
Minimum Order Quantity:
4200
Order Increment:
1400
39 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
1
$0.1942
4,200 +
$0.1765
Click for Quote
Log in
to unlock special pricing