- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82MC2220Z350K
R82MC2220Z350K
KEMET Electronics
Cap Film 0.022uF 400V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.022uF 400V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105°C Automotive Bulk
Search Keywords: R82MC2220Z350K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82MC2220Z350K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:400,200 VDC|VAC
-
Capacitance Value:0.022 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 4.5 x 9.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,915
Can Ship immediately
Minimum Order Quantity:
900
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
900
$0.1561
2,200
$0.1540
4,400
$0.1510
8,800 +
$0.1469
Click for Quote
Log in
to unlock special pricing