- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82MC2220AA50K
R82MC2220AA50K
KEMET Electronics
Film Capacitors 400V 0.022 uF 105C 10% 2 Pin LS=5
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 400V 0.022 uF 105C 10% 2 Pin LS=5
Search Keywords: R82MC2220AA50K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82MC2220AA50K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,391
Ships today, if you order in
Minimum Order Quantity:
900
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
900
$0.1561
2,200
$0.1540
4,500 +
$0.1448
Click for Quote
Log in
to unlock special pricing