- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82MC1470Z350J
KEMET Electronics
R82MC1470Z350J
Cap Film 0.0047uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.0047uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive Bulk
Search Keywords: R82MC1470Z350J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82MC1470Z350J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:400,200 VDC|VAC
-
Capacitance Value:0.0047 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 2.5 x 6.5 mm
Product Guides
+
Frequently Asked Questions
Is R82MC1470Z350J RoHS compliant?
Yes, R82MC1470Z350J is RoHS compliant.
What is the lead time for R82MC1470Z350J?
The standard lead time for R82MC1470Z350J is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115,211
Can Ship immediately
Minimum Order Quantity:
1700
39 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1,700
$0.0987
4,200
$0.0924
8,400
$0.0916
12,000 +
$0.0821
Click for Quote
Log in
to unlock special pricing