- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82MC1220Z350K
R82MC1220Z350K
KEMET Electronics
Film Capacitors 400V 0.0022 uF 105C 10% 2 Pin
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 400V 0.0022 uF 105C 10% 2 Pin
Search Keywords: R82MC1220Z350K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82MC1220Z350K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,365
Can Ship immediately
Minimum Order Quantity:
1500
39 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1,500
$0.090
3,800
$0.087
7,500
$0.086
15,000
$0.085
52,000 +
$0.084
Click for Quote
Log in
to unlock special pricing