- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82IC2470Z350K
R82IC2470Z350K
KEMET Electronics
Cap Film 0.047uF 250V PET 10%( 7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.047uF 250V PET 10%( 7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105°C Automotive Bulk
Search Keywords: R82IC2470Z350K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82IC2470Z350K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:250,160 VDC|VAC
-
Capacitance Value:0.047 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 4.5 x 9.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,553
Can Ship immediately
Minimum Order Quantity:
1200
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1,200
$0.1204
2,900
$0.1173
5,700
$0.1163
11,400 +
$0.1132
Click for Quote
Log in
to unlock special pricing