- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82IC2220Z350K
KEMET Electronics
R82IC2220Z350K
Cap Film 0.022uF 250V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | KEMET Electronics |
| Part No: | R82IC2220Z350K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250070 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dielectric: | PET |
| Voltage: | 250,160 VDC|VAC |
| Capacitance Value: | 0.022 uF |
| Tolerance: | 10 % |
| Mounting: | Through Hole |
| Termination Style: | Radial |
| Size: | 7.2 x 3.5 x 7.5 mm |