- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82EC4100CK70K
R82EC4100CK70K
KEMET Electronics
Film Capacitors 100V 1 uF 105C 10% 2 Pin LS=5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Film Capacitors 100V 1 uF 105C 10% 2 Pin LS=5 mm
Search Keywords: R82EC4100CK70K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82EC4100CK70K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1,000
$0.2264
2,000
$0.2224
4,000 +
$0.2183
Click for Quote
Log in
to unlock special pricing