- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82EC3270AA70J
R82EC3270AA70J
KEMET Electronics
film capacitor 5% 270nF 63V
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
film capacitor 5% 270nF 63V
Search Keywords: R82EC3270AA70J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82EC3270AA70J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
700
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
700
$0.2030
1,700
$0.1989
3,400
$0.1948
6,800 +
$0.1907
Click for Quote
Log in
to unlock special pricing