- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82EC3120DQ70J
R82EC3120DQ70J
KEMET Electronics
Film Capacitors 100V 0.12 uF 105C 5% 2 Pin LS=5
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Description
+
Film Capacitors 100V 0.12 uF 105C 5% 2 Pin LS=5
Search Keywords: R82EC3120DQ70J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82EC3120DQ70J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Can Ship immediately
You may purchase all in-stock quantity of 14,000
Stock lot only:
14000
Minimum Order Quantity:
52500
Order Increment:
3500
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$0.1392
52,500 +
$0.1265
Click for Quote
Log in
to unlock special pricing