- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82EC2680Z360K
R82EC2680Z360K
KEMET Electronics
Film Capacitors 100V 0.068 uF 105C 10% 2 Pin LS=5
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 100V 0.068 uF 105C 10% 2 Pin LS=5
Search Keywords: R82EC2680Z360K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82EC2680Z360K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
1600
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1,600
$0.0867
4,000
$0.0857
8,000
$0.0836
15,900 +
$0.0826
Click for Quote
Log in
to unlock special pricing