- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82EC2470AA60J
KEMET Electronics
R82EC2470AA60J
Cap Film 0.047uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.047uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bulk
Search Keywords: R82EC2470AA60J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82EC2470AA60J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:100,63 VDC|VAC
-
Capacitance Value:0.047 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:5 mm
Product Guides
+
Frequently Asked Questions
Is R82EC2470AA60J RoHS compliant?
Yes, R82EC2470AA60J is RoHS compliant.
What is the lead time for R82EC2470AA60J?
The standard lead time for R82EC2470AA60J is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46,242
Can Ship immediately
Minimum Order Quantity:
3000
39 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
3,000
$0.0543
7,000
$0.0529
9,000 +
$0.0504
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT