- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82EC2270Z350K
R82EC2270Z350K
KEMET Electronics
Film Capacitors 100V 0.027 uF 105C 10% 2 Pin LS=5
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 100V 0.027 uF 105C 10% 2 Pin LS=5
Search Keywords: R82EC2270Z350K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82EC2270Z350K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,900
Ships today, if you order in
Minimum Order Quantity:
650
39 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
650
$0.1132
3,600
$0.0969
7,400
$0.0928
15,700
$0.0877
52,000 +
$0.0836
Click for Quote
Log in
to unlock special pricing