- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82EC2100Z350K
R82EC2100Z350K
KEMET Electronics
Film Capacitors 100V 0.01 uF 105C 10% 2 Pin LS=5
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 100V 0.01 uF 105C 10% 2 Pin LS=5
Search Keywords: R82EC2100Z350K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82EC2100Z350K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,367
Ships today, if you order in
Minimum Order Quantity:
700
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
700
$0.1010
4,000
$0.0877
8,200
$0.0836
12,000 +
$0.0745
Click for Quote
Log in
to unlock special pricing