Image is representational - see manufacturer specifications

KEMET Electronics

R82EC2100AA50J

Cap Film 0.01uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Cap Film 0.01uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bulk
Search Keywords: R82EC2100AA50J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: R82EC2100AA50J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage: 100,63 VDC|VAC
Capacitance Value: 0.01 uF
Tolerance: 5 %
Mounting: Through Hole
Lead Pitch For Radial: 5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R82EC2100AA50J RoHS compliant?
Yes, R82EC2100AA50J is RoHS compliant.
What is the lead time for R82EC2100AA50J?
The standard lead time for R82EC2100AA50J is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43,087
Can Ship immediately
Minimum Order Quantity:
4000
39 Weeks can ship 8/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0579
8,000
$0.0554
9,000 +
$0.0553
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!