- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82EC1220SH50J
KEMET Electronics
R82EC1220SH50J
Film Capacitors 100V 2200pF 5% LS=5mm AEC-Q200
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Description
+
Film Capacitors 100V 2200pF 5% LS=5mm AEC-Q200
Search Keywords: R82EC1220SH50J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82EC1220SH50J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3500
Product Guides
+
Frequently Asked Questions
Is R82EC1220SH50J RoHS compliant?
Yes, R82EC1220SH50J is RoHS compliant.
What is the lead time for R82EC1220SH50J?
The standard lead time for R82EC1220SH50J is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,500
Can Ship immediately
Minimum Order Quantity:
3500
Order Increment:
3500
39 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
3,500
$0.0724
7,000
$0.0632
10,500 +
$0.0541
Click for Quote
Log in
to unlock special pricing