Available Replacements
Possible Replacement
82DC4100CK60J
82DC4100CK60J

KEMET Electronics

In Stock: 22,800

Minimum Order: 1,200

VIEW PRODUCT
Image is representational - see mfr. specs

R82DC4100CK60J

KEMET Electronics

Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial 5mm 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial 5mm 105°C T/R
Search Keywords: R82DC4100CK60J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    R82DC4100CK60J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1200
  • Voltage:
    63,40 VDC|VAC
  • Capacitance Value:
    1 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,800
Ships today, if you order in
Minimum Order Quantity:
1200
Order Increment:
1200
39 Weeks can ship 2/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,200
$0.1601
2,400
$0.1571
3,600 +
$0.1469
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!