- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82DC4100AA60K
R82DC4100AA60K
KEMET Electronics
Cap Film 1uF 63V PET 10% (7.2 X 5 X 10mm) Radial 5mm 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 1uF 63V PET 10% (7.2 X 5 X 10mm) Radial 5mm 105°C Bulk
Search Keywords: R82DC4100AA60K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82DC4100AA60K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:63,40 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,310
Can Ship immediately
Minimum Order Quantity:
350
39 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
350
$0.208
1,900
$0.180
3,000 +
$0.154
Click for Quote
Log in
to unlock special pricing