- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82DC3680AA60J
R82DC3680AA60J
KEMET Electronics
Film Capacitors 63V 0.68 uF 105C 5% 2 Pin LS=5 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 63V 0.68 uF 105C 5% 2 Pin LS=5 mm
Search Keywords: R82DC3680AA60J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82DC3680AA60J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,226
Ships today, if you order in
Minimum Order Quantity:
900
39 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
900
$0.1550
2,300
$0.1520
4,500 +
$0.1418
Click for Quote
Log in
to unlock special pricing