- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82DC3470DQ60M
R82DC3470DQ60M
KEMET Electronics
Film Capacitors 63V 0.47 uF 105C 20% 2 Pin LS=5
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Description
+
Film Capacitors 63V 0.47 uF 105C 20% 2 Pin LS=5
Search Keywords: R82DC3470DQ60M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82DC3470DQ60M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
24,412
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
2,500
$0.0989
5,000
$0.0969
7,500
$0.0959
15,000 +
$0.0938
Click for Quote
Log in
to unlock special pricing