- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82DC3470DQ60K
R82DC3470DQ60K
KEMET Electronics
Cap Film 0.47uF 63V PET 10% (7.2 X 3.5 X 7.5mm) Radial 5mm 105°C Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Description
+
Cap Film 0.47uF 63V PET 10% (7.2 X 3.5 X 7.5mm) Radial 5mm 105°C Ammo Pack
Search Keywords: R82DC3470DQ60K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82DC3470DQ60K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Voltage:63,40 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
86,655
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
2,500
$0.0989
5,000
$0.0979
7,500 +
$0.0928
Click for Quote
Log in
to unlock special pricing