- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82DC3470CK60M
R82DC3470CK60M
KEMET Electronics
Film Capacitors 63V 0.47 uF 105C 20% 2 Pin LS=5
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Film Capacitors 63V 0.47 uF 105C 20% 2 Pin LS=5
Search Keywords: R82DC3470CK60M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82DC3470CK60M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,800
Ships today, if you order in
Minimum Order Quantity:
1800
Order Increment:
1800
39 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1,800
$0.1591
3,600
$0.1561
5,400
$0.1540
9,000 +
$0.1510
Click for Quote
Log in
to unlock special pricing