Image is representational - see manufacturer specifications

KEMET Electronics

R82DC3470AA60J

Cap Film 0.47uF 63V PET 5% (7.2 X 3.5 X 7.5mm) Radial 5mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Cap Film 0.47uF 63V PET 5% (7.2 X 3.5 X 7.5mm) Radial 5mm 105°C Bulk
Search Keywords: R82DC3470AA60J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: R82DC3470AA60J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage: 63,40 VDC|VAC
Capacitance Value: 0.47 uF
Tolerance: 5 %
Mounting: Through Hole
Lead Pitch For Radial: 5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R82DC3470AA60J RoHS compliant?
Yes, R82DC3470AA60J is RoHS compliant.
What is the lead time for R82DC3470AA60J?
The standard lead time for R82DC3470AA60J is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 134,229
Can Ship immediately
Minimum Order Quantity:
1600
39 Weeks can ship 8/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,600
$0.0908
3,800
$0.0887
6,000 +
$0.0836
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!