- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82DC3330Z360K
R82DC3330Z360K
KEMET Electronics
Film Capacitors 63V 0.33 uF 105C 10% 2 Pin LS=5
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 63V 0.33 uF 105C 10% 2 Pin LS=5
Search Keywords: R82DC3330Z360K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82DC3330Z360K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
You may purchase all in-stock quantity of 200
Stock lot only:
200
Minimum Order Quantity:
300
39 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$0.2525
300
$0.2295
1,800
$0.1928
3,800
$0.1816
8,000
$0.1703
30,000 +
$0.1622
Click for Quote
Log in
to unlock special pricing