- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82CC4330DQ30J
KEMET Electronics
R82CC4330DQ30J
Film Capacitors 50V 3.3 uF 105C 5% 2 Pin LS=5 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Description
+
Film Capacitors 50V 3.3 uF 105C 5% 2 Pin LS=5 mm
Search Keywords: R82CC4330DQ30J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82CC4330DQ30J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1150
Product Guides
+
Frequently Asked Questions
Is R82CC4330DQ30J RoHS compliant?
Yes, R82CC4330DQ30J is RoHS compliant.
What is the lead time for R82CC4330DQ30J?
The standard lead time for R82CC4330DQ30J is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,050
Ships today, if you order in
Minimum Order Quantity:
1150
Order Increment:
1150
39 Weeks
can ship
6/2/27
Price (USD)
Qty
Unit Price
1,150
$1.10
2,300
$1.07
11,500 +
$1.06
Click for Quote
Log in
to unlock special pricing