- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R82CC4220Z370K
R82CC4220Z370K
KEMET Electronics
Cap Film 2.2uF 50V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 105°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cap Film 2.2uF 50V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 105°C Automotive Bulk
Search Keywords: R82CC4220Z370K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R82CC4220Z370K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:50,30 VDC|VAC
-
Capacitance Value:2.2 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 6 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
333
Ships today, if you order in
Minimum Order Quantity:
100
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
100
$0.7140
600
$0.6222
1,200
$0.5814
2,500
$0.5406
3,000 +
$0.5202
Click for Quote
Log in
to unlock special pricing