- Home ›
- All Products›
- R79PC1100Z340J
R79PC1100Z340J
KEMET Electronics
Film Capacitors .001uF 630VDC 5% Rad
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Film Capacitors .001uF 630VDC 5% Rad
Search Keywords: R79PC1100Z340J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R79PC1100Z340J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,130
Can Ship immediately
Minimum Order Quantity:
250
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$0.309
1,300
$0.266
2,700
$0.252
3,000 +
$0.228
Click for Quote
Log in
to unlock special pricing