- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R79PC1100AA40J
R79PC1100AA40J
KEMET Electronics
Cap Film 0.001uF 630V PP 5% (7.2 X 3.5 X 7.5mm) Radial 5mm 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.001uF 630V PP 5% (7.2 X 3.5 X 7.5mm) Radial 5mm 105°C Bulk
Search Keywords: R79PC1100AA40J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R79PC1100AA40J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:630,220 VDC|VAC
-
Capacitance Value:0.001 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Ships today, if you order in
You may purchase all in-stock quantity of 195
Stock lot only:
195
Minimum Order Quantity:
200
31 Weeks
can ship
1/8/27
45ドルフラットレート配送:
Price (USD)
Qty
Unit Price
1
$0.4106
200
$0.3733
1,100
$0.3152
2,000 +
$0.2642
Click for Quote
Log in
to unlock special pricing