- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R76TW3560SE30H
R76TW3560SE30H
KEMET Electronics
Cap Film 0.56uF 1600V PP 2.5% (41.5 X 20 X 40mm) Radial Wound 37.5mm 105°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Cap Film 0.56uF 1600V PP 2.5% (41.5 X 20 X 40mm) Radial Wound 37.5mm 105°C Automotive Bulk
Search Keywords: R76TW3560SE30H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R76TW3560SE30H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1600,650 VDC|VAC
-
Capacitance Value:0.56 uF
-
Tolerance:2.5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:41.5 x 20 x 40 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14
Can Ship immediately
You may purchase all in-stock quantity of 14
Stock lot only:
14
Minimum Order Quantity:
15
49 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1
$6.27
15
$5.70
75
$4.79
200
$4.52
350
$4.26
756 +
$4.03
Click for Quote
Log in
to unlock special pricing