- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R76TR3220SE30J
R76TR3220SE30J
KEMET Electronics
Film Capacitors 0.22uF 1600V
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Film Capacitors 0.22uF 1600V
Search Keywords: R76TR3220SE30J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R76TR3220SE30J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
768
49 Weeks
can ship
4/21/27