- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R76TR3150SE40J
R76TR3150SE40J
KEMET Electronics
Film Capacitors 0.15uF 1600V
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Film Capacitors 0.15uF 1600V
Search Keywords: R76TR3150SE40J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R76TR3150SE40J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
You may purchase all in-stock quantity of 66
Stock lot only:
66
Minimum Order Quantity:
85
49 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
1
$1.738
85
$1.580
250 +
$1.560
Click for Quote
Log in
to unlock special pricing