- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R76TR2470SE30J
R76TR2470SE30J
KEMET Electronics
Cap Film 0.047uF 1600V PP 5% (32 X 9 X 17mm) Radial Wound 27.5mm 105°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Cap Film 0.047uF 1600V PP 5% (32 X 9 X 17mm) Radial Wound 27.5mm 105°C Automotive Bulk
Search Keywords: R76TR2470SE30J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R76TR2470SE30J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1600,650 VDC|VAC
-
Capacitance Value:0.047 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:32 x 9 x 17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,395
Can Ship immediately
Minimum Order Quantity:
200
49 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
200
$0.7650
450
$0.7446
900 +
$0.7344
Click for Quote
Log in
to unlock special pricing