- Home ›
- All Products›
- R76TN3100CK40K
R76TN3100CK40K
KEMET Electronics
FILM CAPACITOR Radial film capacitor 10% 100nF
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FILM CAPACITOR Radial film capacitor 10% 100nF
Search Keywords: R76TN3100CK40K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R76TN3100CK40K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
Minimum Order Quantity:
350
Order Increment:
350
49 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
350
$1.27
700
$1.18
1,050 +
$1.06
Click for Quote
Log in
to unlock special pricing