- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R76TN2470ZA40J
R76TN2470ZA40J
KEMET Electronics
Capacitor Film 0.047uF 1600V PP 5% Molded 22.5mm 110A°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Film 0.047uF 1600V PP 5% Molded 22.5mm 110A°C Bulk
Search Keywords: R76TN2470ZA40J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R76TN2470ZA40J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
564
Ships today, if you order in
Minimum Order Quantity:
277
9 Weeks
can ship
8/3/26