- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R76QR3220SE30J
R76QR3220SE30J
KEMET Electronics
Cap Film 0.22uF 1000V PP 5%( 32 X 13 X 22mm) Radial Wound 27.5mm 105°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cap Film 0.22uF 1000V PP 5%( 32 X 13 X 22mm) Radial Wound 27.5mm 105°C Automotive Bulk
Search Keywords: R76QR3220SE30J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R76QR3220SE30J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1000,600 VDC|VAC
-
Capacitance Value:0.22 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:32 x 13 x 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Ships today, if you order in
Minimum Order Quantity:
150
49 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
150
$1.26
300
$1.22
550
$1.20
1,100 +
$1.18
Click for Quote
Log in
to unlock special pricing