- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R76QI2220SE30K
R76QI2220SE30K
KEMET Electronics
Film Capacitors 1k V 0.022 uF 105C 10% 2 Pin
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Film Capacitors 1k V 0.022 uF 105C 10% 2 Pin
Search Keywords: R76QI2220SE30K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R76QI2220SE30K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,440
Can Ship immediately
Minimum Order Quantity:
400
49 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
400
$0.359
950
$0.353
1,900
$0.346
3,000 +
$0.333
Click for Quote
Log in
to unlock special pricing