- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R76QI2100SE30K
R76QI2100SE30K
KEMET Electronics
Film Capacitors 1k V 0.01 uF 110C 10% 2 Pin LS=15
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Film Capacitors 1k V 0.01 uF 110C 10% 2 Pin LS=15
Search Keywords: R76QI2100SE30K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R76QI2100SE30K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
You may purchase all in-stock quantity of 360
Stock lot only:
360
Minimum Order Quantity:
450
49 Weeks
can ship
4/20/27