Image is representational - see manufacturer specifications

KEMET Electronics

R76PI24704030J

Cap Film 0.047uF 630V PP 5% (18 X 7.5 X 13.5mm) Radial Wound 15mm 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Cap Film 0.047uF 630V PP 5% (18 X 7.5 X 13.5mm) Radial Wound 15mm 105°C Automotive Bulk
Search Keywords: R76PI24704030J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    R76PI24704030J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    BG
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PP
  • Voltage:
    630,400 VDC|VAC
  • Capacitance Value:
    0.047 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18 x 7.5 x 13.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R76PI24704030J RoHS compliant?
Yes, R76PI24704030J is RoHS compliant.
What is the lead time for R76PI24704030J?
The standard lead time for R76PI24704030J is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 460
Ships today, if you order in
Minimum Order Quantity:
150
49 Weeks can ship 9/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.8262
500
$0.6834
1,100
$0.6426
2,100 +
$0.5814
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!