- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R76PF2100SE30K
R76PF2100SE30K
KEMET Electronics
Film Capacitors 0 010U 630V
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Film Capacitors 0 010U 630V
Search Keywords: R76PF2100SE30K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R76PF2100SE30K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,182
Can Ship immediately
Minimum Order Quantity:
150
49 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
150
$0.532
750
$0.456
1,300 +
$0.378
Click for Quote
Log in
to unlock special pricing