- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R76MR4100SE40K
R76MR4100SE40K
KEMET Electronics
Cap Film 1uF 400V PP 10% (32 X 13 X 22mm) Radial Wound 27.5mm 105°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Cap Film 1uF 400V PP 10% (32 X 13 X 22mm) Radial Wound 27.5mm 105°C Automotive Bulk
Search Keywords: R76MR4100SE40K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R76MR4100SE40K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:400,250 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:32 x 13 x 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,443
Ships today, if you order in
Minimum Order Quantity:
100
49 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
100
$1.40
250
$1.37
500
$1.36
1,000
$1.33
1,500 +
$1.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT